BK9172B | BK PRECISION
Laboratory power supply, 0 bis 70 V, outputs: 1 (3 A), 0 to 3 A, 105 W, 115-230 VAC, BK9172B
DC Power supply, BK9172B, BK PRECISION
The BK9171B programmable DC power supply delivers clean, stable and precise output power due to the supplies’ exceptionally low ripple and noise, low temperature coefficient, excellent regulation and fast transient response time characteristics. This power supply offers SCPI IEEE488.2 compliant USB (standard), RS232, RS485, GPIB and LAN interfaces, combined with front and rear panel output and remote sense terminals to facilitate test system development and integration. The LAN interface includes a built-in web server that allows users to configure, control, or monitor basic power supply settings.
In addition to a full numerical keypad for convenient data entry, this product also provides unique features not typically found in comparable power sources, such as LED test modes, modular interface card slots, automatic range selection, and an optional 8-bit bidirectional digital I/O interface.
Features
- Single and dual output models with up to 210W output power
- Front and rear panel output terminals for convenient wiring
- Store and recall up to 10 power settings
- Exceptionally fast command processing time, less than 10 ms, greatly reduces overall test time
- Unique LED test modes for minimizing inrush current
- Overvoltage (OVP) and overcurrent (OCP) protection, including key-lock function
- Convenient voltage and current calibration via front panel
Number of outputs | 1 | |
Output voltage DC | 0 bis 70 V | |
Output current | 3 A | |
Width | 210 mm | |
Input voltage AC | 115-230 VAC | |
Height | 87 mm | |
Power | 105 W | |
Depth | 415 mm | |
Range of Output Currence | 0 bis 3 A |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |