BK9182B | BK PRECISION

Laboratory power supply, 0 bis 20 V, outputs: 1 (20 A), 0 to 20 A, 200 W, 115-230 VAC, BK9182B

Order No.: 35K0144
EAN: 817050918229
MPN:
BK9182B
BK9182B BK PRECISION Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
1,608.88 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1,608.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,608.88 €

DC Power supply, BK9182B, BK PRECISION

The BK9171B programmable DC power supply delivers clean, stable and precise output power due to the supplies’ exceptionally low ripple and noise, low temperature coefficient, excellent regulation and fast transient response time characteristics. This power supply offers SCPI IEEE488.2 compliant USB (standard), RS232, RS485, GPIB and LAN interfaces, combined with front and rear panel output and remote sense terminals to facilitate test system development and integration. The LAN interface includes a built-in web server that allows users to configure, control, or monitor basic power supply settings.

In addition to a full numerical keypad for convenient data entry, this product also provides unique features not typically found in comparable power sources, such as LED test modes, modular interface card slots, automatic range selection, and an optional 8-bit bidirectional digital I/O interface.

Features

  • Single and dual output models with up to 210W output power
  • Front and rear panel output terminals for convenient wiring
  • Store and recall up to 10 power settings
  • Exceptionally fast command processing time, less than 10 ms, greatly reduces overall test time
  • Unique LED test modes for minimizing inrush current
  • Overvoltage (OVP) and overcurrent (OCP) protection, including key-lock function
  • Convenient voltage and current calibration via front panel
Technical specifications
Number of outputs 1
Output voltage DC 0 bis 20 V
Output current 20 A
Width 210 mm
Input voltage AC 115-230 VAC
Height 130.5 mm
Power 200 W
Depth 415 mm
Range of Output Currence 0 bis 20 A
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes