BK9242-GPIB | BK PRECISION
Laboratory power supply, 60 V, outputs: 1 (10 A), 200 W, 100-240 VAC, BK9242-GPIB
Order No.: 35K0157
EAN: 817050924213
MPN:
BK9242-GPIB
Unit Price (€ / pc.)
1,845.69 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
DC Power supply, BK9242-GPIB, BK PRECISION
The BK9242-GPIB sets a new standard for general purpose DC power supplies by including many features and capabilities found in high performance instruments as standard. Multi-range operation provides up to 200 W of clean output power in a compact 2U form factor. This power supply combines an easy-to-use interface with advanced list programming features, battery charge mode, and data logging to serve a wide range of applications including production test, RandD, electronic service, and education.
Features
- Isolated and floating output with front panel remote sense
- Clean output power with less than 1 mVrms of noise
- Advanced list mode programming with internal storage for 10 list mode programs
- Battery charge mode with fail-safe conditions
- Direct data logging to a USB flash drive
- Thermostatically-controlled fan for quiet operation
- Adjustable voltage and current slew rate
- Built-in web server for control of basic power supply settings
- LED test mode for protecting components from inrush currents
- Digital I/O terminal offers external triggering, voltage fault and remote inhibit capabilities
- Overvoltage (OVP), overcurrent (OCP), overtemperature (OTP) protection, and key-lock function
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 60 V | |
Output current | 10 A | |
Width | 213 mm | |
Input voltage AC | 100-240 VAC | |
Height | 88 mm | |
Power | 200 W | |
Depth | 330 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |