BK9801 | BK PRECISION

Laboratory power supply, 150-300 V, outputs: 1 (3 A), 300 W, 110-220 VAC, BK9801

Order No.: 35K0158
EAN: 817050980103
MPN:
BK9801
BK9801 BK PRECISION Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
2,775.08 € *
Available: 1 pcs.
Leadtime: 6 Weeks **
Total Price:
2,775.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,775.08 €

AC Power Source, BK9801, BK PRECISION

This fully programmable linear AC source delivers a maximum of 1500 VA through the universal line output terminals on the front and the output connector on the rear. The output can be varied from 0 to 300 V with 0.1 V programming resolution. The bright VFD display shows Vrms, Irms, Ipeak, frequency, power factor (PF), apparent power, true power, and elapsed output time.

This AC source provides a power line disturbance (PLD) simulator, list mode, and sweep mode for simulation of common power grid faults and disturbances. A built-in dimmer function is also available for testing motors and LEDs. List mode can be used to generate sequences of waveforms such as surges, sags, and frequency disturbances. The programmed list can be triggered from the front panel or via BNC connector on the rear.

The BK9801 AC power source is suitable for evaluating transformers, TRIACs, SCRs and passive components as well as production, RandD, service, and pre-compliance testing.

Features

  • Adjustable phase angle control
  • Programmable voltage and frequency limit settings
  • Built-in PLD and dimmer simulation
  • Voltage and frequency sweep mode
  • BNC I/O for external triggering, output status indication/control, and synchronization
  • Save and recall up to 100 instrument settings
  • USB (USBTMC)-compliant, RS232, and LAN interfaces standard
  • OVP/OCP/OPP/OTP protection modes and key lock function
Technical specifications
Number of outputs 1
Output voltage DC 150-300 V
Output current 3 A
Width 214.5 mm
Input voltage AC 110-220 VAC
Height 88.2 mm
Power 300 W
Depth 453.5 mm
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes