BK9805 | BK PRECISION
Laboratory power supply, 150-300 V, outputs: 1 (12 A), 1500 W, 110-220 VAC, BK9805
AC Power Source, BK9805, BK PRECISION
This fully programmable linear AC source delivers a maximum of 1500 VA through the universal line output terminals on the front and the output connector on the rear. The output can be varied from 0 to 300 V with 0.1 V programming resolution. The bright VFD display shows Vrms, Irms, Ipeak, frequency, power factor (PF), apparent power, true power, and elapsed output time.
This AC source provides a power line disturbance (PLD) simulator, list mode, and sweep mode for simulation of common power grid faults and disturbances. A built-in dimmer function is also available for testing motors and LEDs. List mode can be used to generate sequences of waveforms such as surges, sags, and frequency disturbances. The programmed list can be triggered from the front panel or via BNC connector on the rear.
The BK9805 AC power source is suitable for evaluating transformers, TRIACs, SCRs and passive components as well as production, RandD, service, and pre-compliance testing.
Features
- Adjustable phase angle control
- Programmable voltage and frequency limit settings
- Built-in PLD and dimmer simulation
- Voltage and frequency sweep mode
- BNC I/O for external triggering, output status indication/control, and synchronization
- Save and recall up to 100 instrument settings
- USB (USBTMC)-compliant, RS232, and LAN interfaces standard
- OVP/OCP/OPP/OTP protection modes and key lock function
Number of outputs | 1 | |
Output voltage DC | 150-300 V | |
Output current | 12 A | |
Width | 439 mm | |
Input voltage AC | 110-220 VAC | |
Height | 131.4 mm | |
Power | 1500 W | |
Depth | 535.7 mm |
Country of origin | CN |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |