BK9832B | BK PRECISION

Laboratory power supply, 300 V, outputs: 1 (30 A), 2000 W, 190-250 V, BK9832B

Order No.: 35K0161
EAN: 817050983203
MPN:
BK9832B
BK9832B BK PRECISION Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
7,996.80 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
7,996.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7,996.80 €

AC Power Source, BK9832B, BK PRECISION

The BK9832B AC power source provides high performance and low total harmonic distortion in a 3U form factor. The addition of positive and negative DC offset voltages expands the AC capabilities to operate in DC and AC+DC output coupling modes. The user can select built-in and user-defined harmonic waveforms or select from standard sine, square or clipped sine outputs. The high output current crest factor and low input resistance are suitable for high inrush current measurements when evaluating capacitive or inductive loads.

Features

  • Low total harmonic distortion (THD) meets the IEC 61000-3-2 standard
  • Built-in standard waveforms sine, square, clipped sine
  • 30 built-in THD waveforms
  • Amplifier mode with 1.2 kHz bandwidth for generating user-defined arbitrary waveforms
  • Step, List and Pulse modes for generating power line disturbance (PLD) simulations
  • Generate custom harmonic waveforms on a PC and download them to the instrument’s 5 non-volatile memory locations
  • Digital I/O port supporting external trigger, transient indication, failure status indication, remote inhibit, RS232, and external analog output level programming interface
  • Comprehensive protection modes OVP, OCP, OPP, OTP, fan failure, output timer and key lock

Applications

  • Pre-compliance testing
  • Consumer electronics, appliances, industrial controls, avionics
  • Evaluate transformers, TRIACs, SCRs, and passive components
  • Electromagnetic compatibility (EMC), according to IEC61000-3-2
Technical specifications
Number of outputs 1
Output voltage DC 300 V
Output current 30 A
Width 420 mm
Input voltage AC 190-250 V
Height 132 mm
Power 2000 W
Depth 560 mm
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes