HVL600150 | BK PRECISION

Electronic load, 3000 W, 100-240 VAC, HVL600150

Order No.: 35K0165
EAN: 817050911237
MPN:
HVL600150
HVL600150 BK PRECISION Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
9,758.00 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
9,758.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9,758.00 €

DC Electronic Load, HVL600150, BK PRECISION

The HVL600150 DC electronic load supports a variety of dynamic loading conditions for evaluating DC-DC converters, batteries, battery chargers, photovoltaic arrays, and other high power DC sources. In addition to CC/CV/CR/CW operating modes, this product features continuous, pulse, and toggle transient operations to precisely switch between two load levels. Advanced list mode programming makes it easy to set up and execute complex load sequences from the front panel.

The HVL600150 is a comprehensive solution for electric vehicle (EV) batteries, on-board EV charger, and charging station test applications.

Features

  • Continuous, pulse, and toggle transient operation
  • Thermostatically-controlled fans for quiet operation
  • Advanced list mode programming
  • Adjustable loop response speed
  • Overvoltage (OVP), overcurrent (OCP), overpower (OPP) protection, reverse voltage, and key lock function
  • Short-circuit test
  • Soft start function to prevent sudden voltage/ current spikes
  • Oscillation protection
  • Save/recall instrument settings to internal memory
  • External analog control and monitoring
  • USB, LAN, RS232, and GPIB interfaces standard
Technical specifications
Width 428.4 mm
Input voltage AC 100-240 VAC
Height 133 mm
Power 3000 W
Depth 665 mm
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes