MDL4U002 | BK PRECISION

Electronic load, 2000 V, 480 A, 2400 W, MDL4U002

Order No.: 35K0172
EAN: 817050960044
MPN:
MDL4U002
MDL4U002 BK PRECISION Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
1,951.60 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1,951.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,951.60 €

Mainframe extension, MDL4U002, BK PRECISION

The MDL4U002 mainframe extension provides power to additional modules enabling control of up to 8 modules from a connected MDL4U001 mainframe.

Technical specifications
Output voltage DC 2000 V
Width 440 mm
Height 177.3 mm
Power 2400 W
Depth 549 mm
Load resistance 7,5 kΩ
Range of Output Currence 480 A
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes