MDL4U200 | BK PRECISION
Electronic load, 200 W, 110-220 V, MDL4U200
Order No.: 35K0173
EAN: 817050960051
MPN:
MDL4U200
Unit Price (€ / pc.)
1,713.60 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Programmable DC Electronic Load, MDL4U200, BK PRECISION
The MDL4U200 provides users the flexibility to test a wide range of power sources from multi-output DC power supplies to batteries, fuel cells, and photovoltaic arrays. The mainframe consists of a controller and four open slots that can be populated with any combination of modules up to 2400 W (up to 4800 W with mainframe extension). This high-performance electronic load module is capable of operating in constant current (CC), constant voltage (CV), constant resistance (CR), and constant power (CW).
Features
- Removable modules for easy system configurability
- Support for up to 16 channels using dual channel modules with mainframe extension
- Operate identical modules in parallel mode for high current applications
- Synchronous load on/off function
- Standard LAN, GPIB, USB, and RS232 interfaces with USBTMC/SCPI protocol support
- Analog current control and monitoring
- Adjustable slew rate in CC mode
- Automatic test function
- 101 memory locations to save/recall setting parameters
- Remote sense
- OVP/OCP/OPP/OTP and reverse voltage protection
Technical specifications
Width | 82 mm | |
Input voltage AC | 110-220 V | |
Height | 170.5 mm | |
Power | 200 W | |
Depth | 573 mm | |
Load DC voltage | 80 V | |
Load direct current | 40 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |