MDL4U302 | BK PRECISION

Electronic load, 600 W, 110-220 V, MDL4U302

Order No.: 35K0176
EAN: 817050960075
MPN:
MDL4U302
MDL4U302 BK PRECISION Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
3,891.30 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
3,891.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,891.30 €

Programmable DC Electronic Load, MDL4U302, BK PRECISION

The MDL4U302 provides users the flexibility to test a wide range of power sources from multi-output DC power supplies to batteries, fuel cells, and photovoltaic arrays. The mainframe consists of a controller and four open slots that can be populated with any combination of modules up to 2400 W (up to 4800 W with mainframe extension). This high-performance electronic load module is capable of operating in constant current (CC), constant voltage (CV), constant resistance (CR), and constant power (CW).

Features

  • Removable modules for easy system configurability
  • Support for up to 16 channels using dual channel modules with mainframe extension
  • Operate identical modules in parallel mode for high current applications
  • Synchronous load on/off function
  • Standard LAN, GPIB, USB, and RS232 interfaces with USBTMC/SCPI protocol support
  • Analog current control and monitoring
  • Adjustable slew rate in CC mode
  • Automatic test function
  • 101 memory locations to save/recall setting parameters
  • Remote sense
  • OVP/OCP/OPP/OTP and reverse voltage protection
Technical specifications
Width 82 mm
Input voltage AC 110-220 V
Height 170.5 mm
Power 600 W
Depth 573 mm
Load DC voltage 80 V
Load direct current 45 A
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes