MDL4U502B | BK PRECISION

Electronic load, 0,1 bis 600 V, outputs: 2, 0.1 to 15 A, 250 W, 0 to 600 V, MDL4U502B

Order No.: 35K0186
EAN: 817050975024
MPN:
MDL4U502B
MDL4U502B BK PRECISION Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
3,689.00 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
3,689.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,689.00 €

Programmable DC Electronic Load, MDL4U502B, BK PRECISION

The MDL4U502B provides users the flexibility to test a wide range of power sources from multi-output DC power supplies to batteries, fuel cells, and photovoltaic arrays. The mainframe consists of a controller and four open slots that can be populated with any combination of modules up to 2400 W (up to 4800 W with mainframe extension). This high-performance electronic load module is capable of operating in constant current (CC), constant voltage (CV), constant resistance (CR), and constant power (CW).

Features

  • Removable modules for easy system configurability
  • Support for up to 16 channels using dual channel modules with mainframe extension
  • Operate identical modules in parallel mode for high current applications
  • Synchronous load on/off function
  • Standard LAN, GPIB, USB, and RS232 interfaces with USBTMC/SCPI protocol support
  • Analog current control and monitoring
  • Adjustable slew rate in CC mode
  • 4U form factor
  • Remote sense
Technical specifications
Number of outputs 2
Output voltage DC 0,1 bis 600 V
Width 82 mm
Input voltage AC 0 bis 600 V
Height 170.5 mm
Power 250 W
Depth 573 mm
Load resistance 0,05 bis 10 Ω
Range of Output Currence 0,1 bis 15 A
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes