MPS1000 | BK PRECISION

Laboratory power supply, outputs: 4, 600 W, 100-240 VAC, MPS1000

Order No.: 35K0189
EAN: 817050972207
MPN:
MPS1000
MPS1000 BK PRECISION Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
3,153.50 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
3,153.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,153.50 €

DC Power supply Mainframe, MPS1000, BK PRECISION

600 W System DC Power Supply Mainframe.

Technical specifications
Number of outputs 4
Width 425 mm
Input voltage AC 100-240 VAC
Height 44 mm
Power 600 W
Depth 550 mm
efficiency 70 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes