MPS1001 | BK PRECISION

Laboratory power supply, outputs: 4, 1200 W, 180-240 VAC, MPS1001

Order No.: 35K0190
EAN: 817050972214
MPN:
MPS1001
MPS1001 BK PRECISION Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
4,165.00 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
4,165.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,165.00 €

DC Power supply Mainframe, MPS1001, BK PRECISION

1200 W System DC Power Supply Mainframe.

Technical specifications
Number of outputs 4
Width 425 mm
Input voltage AC 180-240 VAC
Height 44 mm
Power 1200 W
Depth 550 mm
efficiency 70 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes