MPS1301 | BK PRECISION

Laboratory power supply, 15 V, outputs: 1 (20 A), 300 W, MPS1301

Order No.: 35K0195
EAN: 817050972269
MPN:
MPS1301
MPS1301 BK PRECISION Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
1,666.00 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1,666.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,666.00 €

DC Power supply, MPS1301, BK PRECISION

This modules is capable of outputting 300 W (fixed range) to meet different power requirements. It supports synchronization between installed modules where multiple outputs can be enabled in a sequence, as well as synchronization between mainframes. Operating software and battery test software are provided for remote PC control and monitoring.

The MPS1301 is a comprehensive ATE system solution in RandD, production test, and manufacturing operations requiring multiple outputs. The low-profile, modular design offers increased throughput for repetitive testing and validation applications.

Features

  • Modular design
  • Advanced list mode programming
  • Module synchronization and output coupling
  • Clean output power
  • Adjustable voltage/current slew rates
  • Front panel USB host port to save/recall instrument settings and list mode programs
  • Save/recall instrument settings to internal memory
  • Digital I/O terminal offers external triggering, voltage fault, and remote inhibit capabilities
  • USB (USBTMC-compliant), LAN (LXI-Class C compliant), and GPIB interfaces standard
Technical specifications
Number of outputs 1
Output voltage DC 15 V
Output current 20 A
Width 75.4 mm
Height 42.6 mm
Power 300 W
Depth 316 mm
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes