MPS1304 | BK PRECISION
Laboratory power supply, 100 V, outputs: 1 (3 A), 100 W, MPS1304
DC Power supply, MPS1304, BK PRECISION
This modules is capable of outputting 300 W (fixed range) to meet different power requirements. It supports synchronization between installed modules where multiple outputs can be enabled in a sequence, as well as synchronization between mainframes. Operating software and battery test software are provided for remote PC control and monitoring.
The MPS1304 is a comprehensive ATE system solution in RandD, production test, and manufacturing operations requiring multiple outputs. The low-profile, modular design offers increased throughput for repetitive testing and validation applications.
Features
- Modular design
- Advanced list mode programming
- Module synchronization and output coupling
- Clean output power
- Adjustable voltage/current slew rates
- Front panel USB host port to save/recall instrument settings and list mode programs
- Save/recall instrument settings to internal memory
- Digital I/O terminal offers external triggering, voltage fault, and remote inhibit capabilities
- USB (USBTMC-compliant), LAN (LXI-Class C compliant), and GPIB interfaces standard
Number of outputs | 1 | |
Output voltage DC | 100 V | |
Output current | 3 A | |
Width | 75.4 mm | |
Height | 42.6 mm | |
Power | 100 W | |
Depth | 316 mm |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |