MR50040 | BK PRECISION

Laboratory power supply, 0 bis 500 V, outputs: 1 (40 A), 0 to 40 A, 5000 W, 200-240 VAC, MR50040

Order No.: 35K0202
EAN: 817050975000
MPN:
MR50040
MR50040 BK PRECISION Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
7,259.00 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
7,259.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7,259.00 €

DC Power supply, MR50040, BK PRECISION

This high voltage multi-range DC power supply delivers up to 5 kW of clean output power in a compact 2U form factor. It is suited for both bench use and automated test system applications requiring a wide range of voltage and current. For benchtop applications, this product offers an intuitive user interface for list mode programming and slew rate adjustments directly from the front panel. Operating software is provided for test sequence generation and data logging without the need to write source code.

Features

  • Galvanically isolated analog control and monitoring interface
  • Protection features: OVP, OCP, OPP, OTP, foldback protection mode, and key-lock function
  • Adjustable voltage and current slope (rise and fall time)
  • LED mode to minimize inrush current and protect LED panels
  • Remote Sense to compensate for voltage drop
  • Control up to 50 power supplies from one PC
  • Soft panel software for remote control, test sequence generation, and data logging included
  • cTUVus certification mark fulfills CSA and UL safety standards
Technical specifications
Number of outputs 1
Output voltage DC 0 bis 500 V
Output current 40 A
Width 420 mm
Input voltage AC 200-240 VAC
Height 88 mm
Power 5000 W
Depth 532 mm
efficiency 85 %
Range of Output Currence 0 bis 40 A
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes