PVS60085 | BK PRECISION
Laboratory power supply, 0 bis 600 V, outputs: 1 (8.5 A), 0 to 8.5 A, 5100 W, 170-265 VAC, PVS60085
Order No.: 35K0205
EAN: 817050916058
MPN:
PVS60085
Unit Price (€ / pc.)
6,664.00 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
DC Power supply, PVS60085, BK PRECISION
The PVS60085 power supply provides many useful features such as high programming resolution, multiple remote interfaces for test systems, and a built-in SAS (solar array simulator) function to generate PV (photovoltaic) I-V curves. The optional SAS software allows users to consistently reproduce various I-V curves to test a PV inverter’s MPPT efficiency.
This power supply is well suited for both bench use and ATE systems integration, RandD, design verification, production test, and high voltage testing.
Features
- Bright VFD display
- Fast transient response time of ≤0.5 ms
- Adjustable voltage and current slope (rise and fall times)
- Store up to 100 different instrument settings to internal memory
- Timer-controlled output (1 s to 1000 hrs)
- External analog programming and monitoring interface
- Front to rear airflow allows for efficient cooling in high rack density environments
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 0 bis 600 V | |
Output current | 8.5 A | |
Width | 420 mm | |
Input voltage AC | 170-265 VAC | |
Height | 88 mm | |
Power | 5100 W | |
Depth | 532 mm | |
efficiency | 90 % | |
Range of Output Currence | 0 bis 8,5 A |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |