PVS60085MR | BK PRECISION

Laboratory power supply, 0 bis 600 V, outputs: 1 (8.5 A), 0 to 8.5 A, 3000 W, 170-265 VAC, PVS60085MR

Order No.: 35K0206
EAN: 817050916089
MPN:
PVS60085MR
PVS60085MR BK PRECISION Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
5,236.00 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
5,236.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,236.00 €

DC Power supply, PVS60085MR, BK PRECISION

The PVS60085MR power supply provides many useful features such as high programming resolution, multiple remote interfaces for test systems, and a built-in SAS (solar array simulator) function to generate PV (photovoltaic) I-V curves. The optional SAS software allows users to consistently reproduce various I-V curves to test a PV inverter’s MPPT efficiency.

This power supply is well suited for both bench use and ATE systems integration, RandD, design verification, production test, and high voltage testing.

Features

  • Bright VFD display
  • Fast transient response time of ≤0.5 ms
  • Adjustable voltage and current slope (rise and fall times)
  • Store up to 100 different instrument settings to internal memory
  • Timer-controlled output (1 s to 1000 hrs)
  • External analog programming and monitoring interface
  • Front to rear airflow allows for efficient cooling in high rack density environments
Technical specifications
Number of outputs 1
Output voltage DC 0 bis 600 V
Output current 8.5 A
Width 420 mm
Input voltage AC 170-265 VAC
Height 88 mm
Power 3000 W
Depth 532 mm
efficiency 90 %
Range of Output Currence 0 bis 8,5 A
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes