XLN30052 | BK PRECISION
Laboratory power supply, 0 bis 300 V, outputs: 1 (5.2 A), 0.02 to 5.2 A, 1560 W, 100-240 VAC, XLN30052
Order No.: 35K0211
EAN: 817050920123
MPN:
XLN30052
Unit Price (€ / pc.)
3,092.81 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
DC Power supply, XLN30052, BK PRECISION
The compact 1U high 19 inch wide supply was designed to meet the needs of both system integrators and benchtop users. Fast average command processing times of less than 50 ms, combined with the flexibility of industry-standard GPIB, LAN, USB and RS485 interfaces makes this supply ideal for ATE applications.
Benchtop users will benefit from the built-in voltage and current meters displaying setting and output values concurrently, an intuitive user interface with full keypad and rotary knob as well as cost effective USB and RS485 interfaces that come standard with all models.
Features
- External analog programming interface
- Average command processing time
- Programmable voltage and current slew rate allow for "soft starting" of loads
- Internal memory stores up to 10 instrument settings
- Remote sense
- Front to rear airflow allows for efficient cooling in high rack density environments
- Extensive protection features: OVP, OCP, OPP, OTP, foldback protection mode, and key-lock function
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 0 bis 300 V | |
Output current | 5.2 A | |
Width | 420 mm | |
Input voltage AC | 100-240 VAC | |
Height | 44.2 mm | |
Power | 1560 W | |
Depth | 460 mm | |
efficiency | 80 % | |
Range of Output Currence | 0,02 bis 5,2 A |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |