XLN60026 | BK PRECISION

Laboratory power supply, 0 bis 600 V, outputs: 1 (2.6 A), 0.01 to 2.6 A, 1560 W, 100-240 VAC, XLN60026

Order No.: 35K0215
EAN: 817050920130
MPN:
XLN60026
XLN60026 BK PRECISION Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
3,092.81 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
3,092.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,092.81 €

DC Power supply, XLN60026, BK PRECISION

The compact 1U high 19 inch wide supply was designed to meet the needs of both system integrators and benchtop users. Fast average command processing times of less than 50 ms, combined with the flexibility of industry-standard GPIB, LAN, USB and RS485 interfaces makes this supply ideal for ATE applications.

Benchtop users will benefit from the built-in voltage and current meters displaying setting and output values concurrently, an intuitive user interface with full keypad and rotary knob as well as cost effective USB and RS485 interfaces that come standard with all models.

Features

  • External analog programming interface
  • Average command processing time
  • Programmable voltage and current slew rate allow for "soft starting" of loads
  • Internal memory stores up to 10 instrument settings
  • Remote sense
  • Front to rear airflow allows for efficient cooling in high rack density environments
  • Extensive protection features: OVP, OCP, OPP, OTP, foldback protection mode, and key-lock function
Technical specifications
Number of outputs 1
Output voltage DC 0 bis 600 V
Output current 2.6 A
Width 420 mm
Input voltage AC 100-240 VAC
Height 44.2 mm
Power 1560 W
Depth 460 mm
efficiency 80 %
Range of Output Currence 0,01 bis 2,6 A
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes