XLN6024 | BK PRECISION

Laboratory power supply, 0 bis 60 V, outputs: 1 (24 A), 0 to 24 A, 1440 W, 100-240 VAC, XLN6024

Order No.: 35K0217
EAN: 817050920024
MPN:
XLN6024
XLN6024 BK PRECISION Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
2,888.13 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2,888.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,888.13 €

DC Power supply, XLN6024, BK PRECISION

The compact 1U high 19 inch wide supply was designed to meet the needs of both system integrators and benchtop users. Fast average command processing times of less than 50 ms, combined with the flexibility of industry-standard GPIB, LAN, USB and RS485 interfaces makes this supply ideal for ATE applications.

Benchtop users will benefit from the built-in voltage and current meters displaying setting and output values concurrently, an intuitive user interface with full keypad and rotary knob as well as cost effective USB and RS485 interfaces that come standard with all models.

Features

  • External analog programming interface
  • Average command processing time
  • Programmable voltage and current slew rate allow for "soft starting" of loads
  • Internal memory stores up to 10 instrument settings
  • Remote sense
  • Front to rear airflow allows for efficient cooling in high rack density environments
  • Extensive protection features: OVP, OCP, OPP, OTP, foldback protection mode, and key-lock function
Technical specifications
Number of outputs 1
Output voltage DC 0 bis 60 V
Output current 24 A
Width 420 mm
Input voltage AC 100-240 VAC
Height 43.6 mm
Power 1440 W
Depth 432 mm
efficiency 80 %
Range of Output Currence 0 bis 24 A
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes