CP6770 | BK PRECISION

AC/DC oscilloscope current clamp CP6770, 70 A (DC), 70 A (AC), opening 10.3 mm, CAT II 600 V, CAT III 300 V

Order No.: 35K0247
EAN: 849947000182
MPN:
CP6770
CP6770 BK PRECISION Clamp Meters
Image may differ
Unit Price (€ / pc.)
1,368.50 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1,368.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,368.50 €

Oscilloscope current probe, CP6770, BK PRECISION

The new AC/DC oscilloscope clamp on current probes have been designed to extend the functionnality of any general purpose oscilloscopes. The compact body and slim jaw allows to use these probes for electronic circuits. All AC and DC measurements are possible with large dynamic range.

Technical specifications
Ausführung Oszilloskop-Stromzange
Echteffektivwertmessung (TRMS) möglich No
max. Strommesswert (bei AC) 70 A
max. Strommesswert (bei DC) 70 A
Überspannungskategorie CAT II 600 V, CAT III 300 V
Zangenöffnung 10.3 mm
Logistics
Ursprungsland TW
Zolltarifnummer 90309000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes