CP6990 | BK PRECISION
AC/DC oscilloscope current clamp CP6990, 40 A (DC), 40 A (AC), opening 10.3 mm, CAT II 600 V, CAT III 300 V
Order No.: 35K0248
EAN: 849947000205
MPN:
CP6990
Unit Price (€ / pc.)
1,606.50 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Oscilloscope current probe, CP6990, BK PRECISION
The new AC/DC oscilloscope clamp on current probes have been designed to extend the functionnality of any general purpose oscilloscopes. The compact body and slim jaw allows to use these probes for electronic circuits. All AC and DC measurements are possible with large dynamic range.
Technical specifications
Ausführung | Oszilloskop-Stromzange | |
Echteffektivwertmessung (TRMS) möglich | No | |
max. Strommesswert (bei AC) | 40 A | |
max. Strommesswert (bei DC) | 40 A | |
Überspannungskategorie | CAT II 600 V, CAT III 300 V | |
Zangenöffnung | 10.3 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 90309000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |