BK1823B | BK PRECISION

Portable Bench Universal Frequency Counters 3 GHz

Order No.: 35K0027
EAN: 817050182323
MPN:
BK1823B
BK1823B BK PRECISION Function Generators
Image may differ
Unit Price (€ / pc.)
611.66 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
611.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
611.66 €

Frequency counter, BK1823B, BK PRECISION

Universal frequency counter is a compact instrument designed for versatile frequency measurements. Equipped with a high-quality temperature-compensated internal frequency reference, this counter provides exceptional stability and accuracy, with a low aging rate of ±1 ppm across the entire temperature range. Multiple input channels allow for precise measurements across a broad spectrum of frequencies.

For frequency, period, and ratio functions the instrument uses a reciprocal counting technique to provide high resolution at all frequencies. 8 significant digits are produced in a 1 s measurement time, 9 digits in 10 s and 10 digits in 100 s. Also includes a USB interface, enabling remote control and device power via a computer. Additional powering options include continuous AC operation with supplied AC charger or for 24 hours on battery power.

Features

  • 10-digit display resolution with 0.5” LCD
  • ±1 ppm time base stability
  • Internal rechargeable batteries allow for up 24 hours of operating life
  • Time interval measurement
  • Remote control with USB (VCOM) interface

Applications

  • Electronic component manufacturing
  • Verification and validation of oscillators
Technical specifications
Display LCD
Frequency range 0,001 Hz-3 GHz
Interfaces USB
Logistics
Country of origin GB
Customs tariff number 90304000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes