BK4005DDS | BK PRECISION

5 MHz DDS Function Generator

Order No.: 35K0064
EAN: 817050400502
MPN:
BK4005DDS
BK4005DDS BK PRECISION Function Generators
Image may differ
Unit Price (€ / pc.)
465.29 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
465.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
465.29 €

DDS Function generator, BK4005DDS, BK PRECISION

The BK4005DDS is a versatile 5 MHz DDS (direct digital synthesis) function generator with a 4-digit display. The instrument generates sinusoidal, triangular, and square waveforms over the 1 Hz to 5 MHz range. The output voltage can be varied from 0 to 10 Vp-p into 50 ohms or to 20 Vp-p into open circuit. A continuously variable DC offset allows the output to be injected directly into circuits at the correct bias level. These features make the BK4005DDS great for education and other applications that need basic waveform generation.

Features

  • Frequency is selectable from 1 Hz to 5 MHz
  • Sine, square, or triangle waveform output
  • Direct digital synthesis (DDS) architecture
  • Bright, easy-to-read LED display
  • Number pad for quick input of frequency
Technical specifications
Anzeige LED
Frequenzbereich 1 Hz-5 MHz
Signalgenerator DDS
Wellenformen Sinus, Rechteck, Dreieck
Logistics
Ursprungsland TW
Zolltarifnummer 85432000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes