BK4047B | BK PRECISION

20 Mhz Dual Channel Function / Arbitrary Generator

Order No.: 35K0071
EAN: 817050404708
MPN:
BK4047B
BK4047B BK PRECISION Function Generators
Image may differ
Unit Price (€ / pc.)
940.10 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
940.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
940.10 €

Dual Channel Function/Arbitrary Generator, BK4047B, BK PRECISION

The BK4047B Dual Channel Function/Arbitrary Waveform Generator is capable of generating stable and precise sine, square, triangle, pulse, and arbitrary waveforms. CH1 and CH2 outputs are fully independent with individual on/off buttons and can both be varied from 0 to 10 Vpp into 50 ohms (up to 20 Vpp into open circuit). The generator provides linear and logarithmic sweep capabilities, AM/FM/PM/FSK/PWM modulation, and a continuously variable DC offset to inject signals directly into circuits at the correct bias level. Separate output amplitude and DC offset amplifiers let you set a large DC offset (e.g. ± 4.99 V) with a small amplitude output signal (e.g. 10 mV).

The BK4047B’s dual architecture, typically found in more expensive generators only, provides all the benefits of a DDS and a true point-by-point arbitrary waveform generator (AWG), without any limitations imposed by either technology.

Features

  • Dual-channel operation with each channel providing the rated amplitude (10 Vpp) over the entire frequency range
  • Sine and square waveforms up to 20 MHz
  • True point-by-point 14-bit, 125 MSa/s, 16-kpt arbitrary waveform generator
  • Bright color display with waveform preview
  • Synchronize the phase of both channels with the push of a button
  • Low-jitter square wave generation for simulating reliable clock signals, generating triggers, or validating serial data buses
  • Internal/external triggering
  • Short circuit protection for resistive and capacitive loads on outputs and overvoltage protection on inputs
Technical specifications
Display LCD
Frequency range 0,01 Hz-20 MHz
Interfaces USB
Waveforms Sinus, Rechteck, Dreieck, Impuls
Logistics
Country of origin TW
Customs tariff number 85432000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes