BK4062B | BK PRECISION
40 MHz Dual Channel Function/Arbitrary Waveform Generator
Dual Channel Function/Arbitrary Waveform Generator, BK4062B, BK PRECISION
The BK4062B Dual Channel Function/Arbitrary Waveform Generator is capable of producing precise sine, square, triangle, pulse, and arbitrary waveforms. This product combines the cost saving benefits of both DDS and true point-by-point arbitrary architectures to meet a wide range of applications that require high signal fidelity and low jitter arbitrary waveform generation capabilities.
The intuitive touchscreen display simplifies control of many features including extensive waveform modulation schemes, linear/logarithmic sweep, burst mode, and variable DC offset. This generator provides system integrators with auxiliary triggering capabilities, and a 10 MHz reference clock for synchronizing multiple instruments. 196 built-in arbitrary waveforms offer a variety of arbitrary test signals for both simple and complex applications.
Features
- Two independent channels with one-button phase synchronization
- Channel copy, track, and waveform combine functions
- Harmonic generator function
- Linear sweep, logarithmic sweep, and burst functions
- Precise pulse width and rise/fall time adjustments
- Adjustable duty cycle
- Frequency counter
- Internal/external triggering
- Store/recall up to 10 instrument settings
- Front-panel USB host port
Anzeige | LCD | |
Frequenzbereich | 1 µHz-40 MHz | |
Schnittstellen | USB | |
Wellenformen | Sinus, Quadrat, Dreieck, Rampe, Impuls, Rauschen, beliebige Wellenform |
Ursprungsland | CN |
Zolltarifnummer | 85432000 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |