BK2840 | BK PRECISION

DC Resistance Meter

Order No.: 35K0055
EAN: 817050284003
MPN:
BK2840
BK2840 BK PRECISION LCR-Meters
Image may differ
Unit Price (€ / pc.)
837.76 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
837.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
837.76 €

DC Resistance meter, BK2840, BK PRECISION

The BK2840 DC resistance meter features high accuracy and resolution measurements in the milliohm range. It is ideally suited for measuring contact resistance of relays, switches, and PCB traces, typically outside the resistance range of multimeters. The vivid 4.3-inch TFT LCD color touch screen and keypad provide intuitive operation.

This product features low power resistance testing (LPR) modes and variable measurement speeds that are suited for a wide range of applications. The handler interface with high-speed measurement capabilities enable the BK2840 to evaluate a large quantity of components and be integrated into an automated test system.

Features

  • 4-wire Kelvin test leads included
  • Low power resistance mode to protect DUT
  • Adjustable measurement speed for fast readout or better accuracy
  • Fast measurement speed up to 20 ms/reading to increase manufacturing throughput
  • Store/recall 30 instrument settings
  • Screen capture to USB drive
  • Selectable power line filter
  • Handler interface for easy integration with a component handler
Technical specifications
Produkt-Art DC-Widerstandsmessgerät
Widerstandsbereich 20 mΩ bis 200 kΩ
Logistics
Ursprungsland CN
Zolltarifnummer 90308900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes