BK830C | BK PRECISION
Dual Display Capacitance Meter to 200 mF
Dual display capacitance meter, BK830C, BK PRECISION
The BK830C is a 11,000-count handheld capacitance meter that measure capacitance up to 200 mF (50 mF for 890C). Straightforward to operate, this meters makes measurements quickly and simplify the capacitance sorting process. Unlike other handheld instruments such as LCR meters that make measurements using an AC signal with a specific test frequency, it measures capacitance by applying a constant current that briefly charges, then discharges the connected capacitor. This meter includes many handy functions. The compare mode which supports 25 sets of High/Low limits, provides a convenient means to sort capacitors without needing to set up the meter each time. Data logging, Hold/Min/Max Average recording, tolerance, and relative mode features offer additional component troubleshooting tools.
Features
- 0.5 % basic accuracy
- Bright LCD backlight
- Fast auto range design for rapid, easy component measurements
- USB (Virtual COM) interface
- SCPI compliant commands for remote communication
- Software for data logging and front panel emulation available as free download
Applications
- Capacitive component troubleshooting
- Electronic assembly
- Component sorting
- Quality control
Version | mit zwei Anzeigen | |
Capacity range | 1 nF bis 199,99 mF | |
Product type | Kapazitätsmessgerät |
Country of origin | CN |
Customs tariff number | 90308900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |