BK878B | BK PRECISION
Universal LCR Meter
Order No.: 35K0116
EAN: 817050087826
MPN:
BK878B
Unit Price (€ / pc.)
361.76 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Handheld LCR meter, BK878B, BK PRECISION
The BK878B handheld LCR meter measures inductance, capacitance, and resistance quickly and precisely. Fast auto ranging and quick measurement configuration such as measurement parameter and test frequency selection makes this meter very simple to operate. The meter also includes handy functions such as data hold, Min/Max/Average recording, tolerance sorting, and relative mode.
Measurement data can continuously transfer to a PC via the meter’s mini USB interface, using either the provided data logging software or SCPI commands sent from a custom program.
Features
- Fast auto range design for rapid, easy component measurements
- Relative mode
- Visible and audible tolerance mode
- Data Hold and Min/Max/Average recording
- SCPI compliant commands for remote communication
- Configurable power-up-states
Applications
- Passive component troubleshooting
- Electronic assembly
- Quality control (component sorting)
Technical specifications
Inductance range | 40 µH-1 kH | |
Capacity range | 40 pF bis 20 mF | |
Product type | LCR-Messgerät | |
Resistance Range | 4 Ω bis 10 MΩ |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90308900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |