BK879B | BK PRECISION

Deluxe Universal LCR Meter

Order No.: 35K0117
EAN: 817050087925
MPN:
BK879B
BK879B BK PRECISION LCR-Meters
Image may differ
Unit Price (€ / pc.)
434.35 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
434.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
434.35 €

Handheld LCR meter, BK879B, BK PRECISION

The BK879B handheld LCR meter measures inductance, capacitance, and resistance quickly and precisely. Fast auto ranging and quick measurement configuration such as measurement parameter and test frequency selection makes this meter very simple to operate. The meter also includes handy functions such as data hold, Min/Max/Average recording, tolerance sorting, and relative mode.

Measurement data can continuously transfer to a PC via the meter’s mini USB interface, using either the provided data logging software or SCPI commands sent from a custom program.

Features

  • Fast auto range design for rapid, easy component measurements
  • Relative mode
  • Visible and audible tolerance mode
  • Data Hold and Min/Max/Average recording
  • SCPI compliant commands for remote communication
  • Configurable power-up-states

Applications

  • Passive component troubleshooting
  • Electronic assembly
  • Quality control (component sorting)
Technical specifications
Inductance range 40 µH-1 kH
Capacity range 40 pF bis 20 mF
Product type LCR-Messgerät
Resistance Range 4 Ω bis 10 MΩ
Logistics
Country of origin CN
Customs tariff number 90308900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes