BK891 | BK PRECISION
300 kHz Bench LCR meter
Order No.: 35K0120
EAN: 817050891003
MPN:
BK891
Unit Price (€ / pc.)
2,050.37 € *
Available: 1 pcs.
Leadtime: 5 Weeks **
Bench LCR meter, BK891, BK PRECISION
The BK891 is a compact, precise, and versatile LCR meter capable of measuring inductors, capacitors, and resistors at DC or from 20 Hz to 300 kHz. The instrument’s 2U half-rack form factor is suitable for the bench or rack mount installation. A large color display with all important parameters and measurements visible on one screen makes this meter easy to operate.
Standard USB, GPIB, and LAN interfaces enhance your productivity by providing remote control capabilities to perform daily operations in production, quality control, and laboratory environments.
Features
- Measurement parameters include: C/L/R/G/B/Y/D/Q/θ/DCR
- 300-point frequency sweep function
- Bin sorting function - 9 primary bins with a secondary and out-of-spec bin
- Adjustable measurement speed for fast readout or better accuracy
- Standard USB, GPIB, and LAN interface for remote control
- Save/recall up to 100 setups including 1000 measurements and screenshots
Technical specifications
Inductance range | 10 nH-100 kH | |
Capacity range | 0,01 pF bis 100 mF | |
Measuring frequencies | 20 Hz-300 kHz | |
Product type | Tisch-LCR-Messgerät | |
Resistance Range | 10 mΩ bis 100 MΩ |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90308900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |