BK895 | BK PRECISION

1 MHz Bench LCR Meter

Order No.: 35K0122
EAN: 817050895001
MPN:
BK895
BK895 BK PRECISION LCR-Meters
Image may differ
Unit Price (€ / pc.)
7,616.00 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
7,616.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7,616.00 €

Precision LCR meter, BK895, BK PRECISION

The BK895 is a high accuracy LCR meter capable of measuring inductance, capacitance, and resistance of components and materials at DC or from 20 Hz to 500 kHz or 1 MHz respectively. This meter provides flexible AC and DC test signal configuration. The vivid 4.3-inch TFT LCD offers a clear view of all measured and setting values along with BIN sorting comparator results and a handy Zoom feature that enlarges the measured values to full screen.

With a basic accuracy of 0.05%, auto level control (ALC), open / short / load correction and cable length compensation, this meter is perfect tool for RandD, manufacturing and quality control applications.

Features

  • Fast measurement speed up to 13 ms/reading to increase manufacturing throughput
  • Adjustable measurement speed for fast readout or better accuracy
  • 201-point programmable list sweep function providing ability to sweep frequency, AC and DC bias voltage/current levels
  • Auto-level control to maintain the measurement signal applied to the DUT at a constant level
  • Test signal voltage and current monitoring
  • BIN comparator function to sort components in up to 10 bin locations
  • Handler interface for easy integration with a component handler
  • 4-terminal fixture and Kelvin clip test leads included
  • Versatile trigger functionality (internal, external, bus and manual)
Technical specifications
Induktivitätsbereich 10 nH-100 kH
Kapazitätsbereich 0,01 pF bis 100 mF
Messfrequenzen 20 Hz-1 MHz
Produkt-Art Tisch-LCR-Messgerät
Widerstandsbereich 10 mΩ bis 100 MΩ
Logistics
Ursprungsland CN
Zolltarifnummer 90302000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes