BK732A | BK PRECISION

Sound level meter, 30 to 130 dB, BK PRECISION BK732A

Order No.: 35K0090
EAN: 817050073218
MPN:
BK732A
BK732A BK PRECISION Luxmeter, Sound Level Meter, Magnetic Field Tester
Image may differ
Unit Price (€ / pc.)
351.05 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
351.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
351.05 €

Sound level meter, BK732A, BK PRECISION

The BK732A Sound Level Meter provides 30~130 dB capability in three convenient measurement ranges Low, Med and Hi with an accuracy of ±1.5 dB. The meter meets the IEC 651 Type II and includes frequency weighting A and C and fast and slow time weighting. Two auxiliary ports provide either AC output, 1Vrms full scale, or DC output, 10mV /dB.

Features

  • RS-232 Interface
  • Bargraph
  • MAX/MIN function
  • Resolution 0.1 dB
  • Level Range Display
  • AC/DC Signal Output
  • Auto Power Off
  • Backlit LCD
Technical specifications
Resolution 0,1 dB
Version RS-232
measurement range 30 bis 130 dB
Product type Schallpegelmessgerät
Logistics
Country of origin TW
Customs tariff number 90278990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes