BK2703C | BK PRECISION

Digital multimeter BK2703C, 10 A(DC), 1000 VDC, 750 VAC

Order No.: 35K0047
EAN: 817050270334
MPN:
BK2703C
BK2703C BK PRECISION Multimeters
Image may differ
Unit Price (€ / pc.)
86.3940 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
86.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
86.3940 €

Digital multimeter, BK2703C, BK PRECISION

The 2703C is a versatile low cost manual ranging DMM that combines performance, value and functionality. Value-packed features make this meter a must in every "Tool Kit". It is suitable for most jobs that require flexibility, accuracy and speed.

The ergonomic design allows both left and right handed users to rotate the knob while holding the meter in one hand. While one hand keeps the probe on the circuit, the other hand changes the meter’s function. This speeds up troubleshooting because you don’t have to locate the probe point in the circuit again.

Features

  • Diode test
  • Magnetic hanging strap
  • Continuity test
  • Drop resistant case
Technical specifications
Display Digits 2000
Version Digital-Multimeter
TRMS possible No
max. measured current value (DC) 10 A
max. resistance range 20 MΩ
max. voltage measuring range (AC) 750 V
max. voltage measuring range (DC) 1000 V
Logistics
Country of origin TW
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes