BK2706B | BK PRECISION
Digital multimeter BK2706B, 200 mA(DC), 200 mA(AC), 1000 VDC, 750 VAC, 200 µF to 20 mF
Order No.: 35K0050
EAN: 817050270624
MPN:
BK2706B
Unit Price (€ / pc.)
117.691 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Digital multimeter, BK2706B, BK PRECISION
This excellent meter is for most jobs that require flexibility, accuracy and speed. Value-packed features make this meter a must for everyone’s “Tool Kit”.
The ergonomic design allows both left and right handed users to rotate the knob while holding the meter in one hand. While one hand keeps the probe on the circuit, the other hand changes the meter’s function. This speeds up troubleshooting because you don’t have to locate the probe point in the circuit again.
Features
- Diode test
- Magnetic hanging strap
- Continuity test
- Drop resistant case
Technical specifications
Display Digits | 2000 | |
Version | Digital-Multimeter | |
TRMS possible | No | |
Capacity range | 200 µF bis 20 mF | |
max. measured current value (AC) | 200 mA | |
max. measured current value (DC) | 200 mA | |
max. resistance range | 20 MΩ | |
max. voltage measuring range (AC) | 750 V | |
max. voltage measuring range (DC) | 1000 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |