BK2709B | BK PRECISION

TRMS digital multimeter BK2709B, 10 A(DC), 10 A(AC), 1000 VDC, 750 VAC, 6.6 nF to 66 mF

Order No.: 35K0052
EAN: 817050270921
MPN:
BK2709B
BK2709B BK PRECISION Multimeters
Image may differ
Unit Price (€ / pc.)
153.51 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
153.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
153.51 €

Digital multimeter, BK2709B, BK PRECISION

This excellent meter is for most jobs that require flexibility, accuracy and speed. Value-packed features make this meter a must for everyone’s “Tool Kit”.

The ergonomic design allows both left and right handed users to rotate the knob while holding the meter in one hand. While one hand keeps the probe on the circuit, the other hand changes the meter’s function. This speeds up troubleshooting because you don’t have to locate the probe point in the circuit again.

Features

  • Diode test
  • Magnetic hanging strap
  • Continuity test
  • Drop resistant case
Technical specifications
Display Digits 6600
Version Digital-Multimeter
TRMS possible Yes
Capacity range 6,6 nF bis 66 mF
max. measured current value (AC) 10 A
max. measured current value (DC) 10 A
max. resistance range 66 MΩ
max. voltage measuring range (AC) 750 V
max. voltage measuring range (DC) 1000 V
Logistics
Country of origin TW
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes