BK391B | BK PRECISION

TRMS digital multimeter BK391B, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 4 nF to 40 mF, CAT III 1000 V, CAT IV 600 V

Order No.: 35K0061
EAN: 817050039122
MPN:
BK391B
BK391B BK PRECISION Multimeters
Image may differ
Unit Price (€ / pc.)
470.05 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
470.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
470.05 €

Handheld digital multimeter, BK391B, BK PRECISION

The BK391B True RMS multimeter offers a comprehensive solution for general purpose measurement applications. Bundled with a complete set of accessories, this multimeter provides technicians and engineers with accurate results, data logging capabilities, and measurement features for evaluating a variety of electronics or electrical systems. The easy to read display features an analog style bar graph to help identify measurement trends or fluctuating signals. When working in low-light environments, the auto on/off backlight adjusts for best visibility while maximizing battery life.

Advanced features like data logging records measurements to the meter’s internal memory at a user-specified sampling interval. This product provides convenient measurement monitoring and recording from a PC connected to the meter’s optical isolated USB interface. Additionally, measurements stored in the meter's internal memory can be exported using the provided PC application software.

Features

  • Up to 100,000-count, dual display with analog style bar graph
  • Temperature measurements using provided K-type thermocouple
  • CAT III 1000 V / CAT IV 600 V protection
  • Dirt and water-resistant housing with rubberized protective case
  • Isolated USB interface with operating software for remote data logging
Technical specifications
Version Handmultimeter
TRMS possible Yes
max. measured current value (DC) 10 A
max. measured current value (AC) 10 A
max. voltage measuring range (DC) 1000 V
max. voltage measuring range (AC) 1000 V
Capacity range 4 nF bis 40 mF
max. resistance range 40 MΩ
Surge voltage category CAT III 1000 V, CAT IV 600 V
Display Digits 40000
Logistics
Country of origin TW
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes