BK394B | BK PRECISION
TRMS digital multimeter BK394B, 1 A(DC), 1 A(AC), 1000 VDC, 1000 VAC, CAT III 1000 V, CAT IV 600 V
Process multimeter, BK394B, BK PRECISION
The BK394B Process Multimeter combines the capabilities of a mA loop calibrator with a full-featured True RMS multimeter in one package. Dedicated mA loop calibrator functions provide technicians and electricians with the tools required for testing and troubleshooting current loop applications in process control systems. Additionally, the BK394B serves as a general purpose multimeter delivering the performance required for evaluating a wide range of electronics and electrical systems.
When working in low-light environments, the auto on/off backlight adjusts for best visibility while maximizing battery life. Dual line display capabilities enable two measurements or one measurement and a math function to appear on screen simultaneously. PC software is provided for convenient measurement monitoring and recording from a computer connected to the meter’s optical isolated USB interface.
Features
- Simultaneously monitor mA and % of scale
- Adjustable manual and automatic output current ramp and step modes
- Built-in 24 V loop power supply for testing process transmitters eliminates the need for an external supply
- Dirt and water-resistant housing with rubberized protective case
- Isolated USB interface with operating software for remote data logging
Display Digits | 50000 | |
Version | Prozess-Multimeter | |
TRMS possible | Yes | |
max. measured current value (AC) | 1 A | |
max. measured current value (DC) | 1 A | |
max. resistance range | 50 MΩ | |
max. voltage measuring range (AC) | 1000 V | |
max. voltage measuring range (DC) | 1000 V | |
Surge voltage category | CAT III 1000 V, CAT IV 600 V |
Country of origin | TW |
Customs tariff number | 90303100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |