BK5492C | BK PRECISION
TRMS digital bench multimeter BK5492C, 10 A(DC), 10 A(AC), 1000 VDC, 750 VAC, 1 nF to 10 mF
Bench digital multimeter, BK5492C, BK PRECISION
The BK5492C multimeter is designed for accuracy, repeatability and ease-of-use. A wide measurement range with speeds up to 1000 readings per second, and a basic DCV accuracy up to 35 ppm deliver stable measurement results quickly and accurately. This general purpose meter is well suited for demanding engineering, production and service applications. The multimeter features simple and intuitive switching between the 12 measurement functions and display modes for a variety of test setups. Display modes include bar meter, trend chart, and histogram which can be combined with statistics or math functions.
For remote communication, this product includes standard LAN, USB (USBTMC-compliant) and RS232 interfaces, as well as a GPIB option. The front panel USB host port can be used for transferring screen captures and measurement data, logged with date and time stamp, from the multimeter's internal memory to a computer. The provided operating software supports remote instrument control, live measurement monitoring, and data logging.
Features
- 12 measurement functions: DCV, ACV, DCI, ACI, 2 and 4-wire resistance, capacitance, frequency, diode, temperature, continuity test, DCV Ratio
- High-contrast 4.3-inch full color LCD
- Histogram, bar meter, and trend chart offer a variety of data analysis options
- Accurate frequency measurements to 1 MHz
- Display Min, Max, Peak-Peak, Average, Standard Deviation statistics simultaneously
- Null, dB, dBm, %, mx+b, and run/stop math functions
- Internal storage buffer holds 10,000 readings
- Dual measurement display
- Standard USB (USBTMC-compliant), RS232, and LAN interfaces, GPIB option
- Real-time clock/calendar to set/read time and date
Display Digits | 120000 | |
Version | Digitales Tisch-Multimeter | |
TRMS possible | Yes | |
Capacity range | 1 nF bis 10 mF | |
max. measured current value (AC) | 10 A | |
max. measured current value (DC) | 10 A | |
max. resistance range | 100 MΩ | |
max. voltage measuring range (AC) | 750 V | |
max. voltage measuring range (DC) | 1000 V |
Country of origin | CN |
Customs tariff number | 90303100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |