BK5492CGPIB | BK PRECISION

TRMS digital bench multimeter BK5492CGPIB, 10 A(DC), 10 A(AC), 1000 VDC, 750 VAC, 1 nF to 10 mF

Order No.: 35K0084
EAN: 817050549218
MPN:
BK5492CGPIB
BK5492CGPIB BK PRECISION Multimeters
Image may differ
Unit Price (€ / pc.)
1,188.81 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1,188.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,188.81 €

Bench digital multimeter, BK5492CGPIB, BK PRECISION

The BK5492CGPIB multimeter is designed for accuracy, repeatability and ease-of-use. A wide measurement range with speeds up to 1000 readings per second, and a basic DCV accuracy up to 35 ppm deliver stable measurement results quickly and accurately. This general purpose meter is well suited for demanding engineering, production and service applications. The multimeter features simple and intuitive switching between the 12 measurement functions and display modes for a variety of test setups. Display modes include bar meter, trend chart, and histogram which can be combined with statistics or math functions.

For remote communication, this product includes standard LAN, USB (USBTMC-compliant) and RS232 interfaces, as well as a GPIB option. The front panel USB host port can be used for transferring screen captures and measurement data, logged with date and time stamp, from the multimeter's internal memory to a computer. The provided operating software supports remote instrument control, live measurement monitoring, and data logging.

Features

  • 12 measurement functions: DCV, ACV, DCI, ACI, 2 and 4-wire resistance, capacitance, frequency, diode, temperature, continuity test, DCV Ratio
  • High-contrast 4.3-inch full color LCD
  • Histogram, bar meter, and trend chart offer a variety of data analysis options
  • Accurate frequency measurements to 1 MHz
  • Display Min, Max, Peak-Peak, Average, Standard Deviation statistics simultaneously
  • Null, dB, dBm, %, mx+b, and run/stop math functions
  • Internal storage buffer holds 10,000 readings
  • Dual measurement display
  • Standard USB (USBTMC-compliant), RS232, and LAN interfaces, GPIB option
  • Real-time clock/calendar to set/read time and date
Technical specifications
Display Digits 120000
Version Digitales Tisch-Multimeter
TRMS possible Yes
Capacity range 1 nF bis 10 mF
max. measured current value (AC) 10 A
max. measured current value (DC) 10 A
max. resistance range 100 MΩ
max. voltage measuring range (AC) 750 V
max. voltage measuring range (DC) 1000 V
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes