DAQ3120-GPIB | BK PRECISION

Data acquisition system DAQ3120-GPIB, 2 A(DC), 600 VDC, 400 VAC

Order No.: 35K0391
EAN: 817050693133
MPN:
DAQ3120-GPIB
Series: DAQ3120
DAQ3120-GPIB BK PRECISION Multimeters Image 1
DAQ3120-GPIB BK PRECISION Multimeters Image 2
DAQ3120-GPIB BK PRECISION Multimeters Image 3
Image may differ
Unit Price (€ / pc.)
2,677.50 € *
Available: 1 pcs.
Total Price:
2,677.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,677.50 €

Benchtop Data Acquisition System, DAQ3120-GPIB, BK PRECISION

The DAQ3120-GPIB Benchtop Data Acquisition System integrates a 6-1/2 digit digital multimeter (DMM) and a data logger in a compact and modular design, providing a comprehensive platform for acquiring, analyzing, and logging diverse physical measurements. The system deliveries high accuracy with a basic DCV accuracy of 0.0035% and measurement capabilities for temperature (via thermocouples, RTDs, and thermistors), DC/AC voltage and current, resistance, frequency, period, capacitance, and strain. Store up to 100 kpts of data in the internal non-volatile memory, complete with time-stamped readings. The base unit provides three module slots to configure from an offering of five distinct modules. The DAQ3120 offers extensive connectivity options, including LAN, USB (USBTMC and USBVCP), enabling seamless PC integration. The accompanying DAQ-Data logger PC software provides an intuitive solution for test setup and control, optimizing data acquisition processes.

Features

  • 3-slot base unit with built-in 6-1/2 digit DMM
  • 100 kpts reading non-volatile internal memory including time stamp
  • Digital I/O interface offers external triggering and alarm outputs
  • Log or copy data directly to a USB drive
  • Supports remote operation through free PC software or the built-in web interface
Technical specifications
Filter Property Value
Version data acquisition system
max. measured current value (DC) 2 A
max. voltage measuring range (DC) 600 V
max. voltage measuring range (AC) 400 V
Logistics
Property Value
Country of origin TW
Customs tariff number 90303900
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes