BK2194 | BK PRECISION
4-channel storage oscilloscope BK2194, 100 MHz, 1 GSa/s, 7" TFT-LCD, 3.5 ns
Digital storage oscilloscope, BK2194, BK PRECISION
The BK2194 combines performance and value all in one portable solution. This oscilloscope provides 100 MHz of bandwidth in a 4-channel configuration with a maximum sample rate of 1 GSa/s and a maximum memory depth of 14 Mpts. Equipped with a 7" LCD display and a waveform update rate of 100,000 waveforms per second, this device is able to capture infrequent glitches with excellent signal fidelity. Increase productivity with free PC software for remote connectivity through LAN or USBTMC-compliant device ports.
Select from a variety of trigger modes including serial bus triggering with decoding support for I 2 C, SPI, UART, CAN and LIN protocols. In applications where signals are transmitted over long periods of time, segmented acquisition mode and history can extend waveform recording up to 80,000 segments. Collect data using automatic measurements for 38 different parameters including statistical analysis. Display signals in the frequency domain using the FFT math operation with a maximum memory depth of 128 kpts. Rich in features for its class, the BK2194 is the ideal solution for educational settings and hobbyists.
Features
- Color temperature display mode and 256 level intensity grading
- Trigger types: Edge, Slope, Pulse Width, Window, Runt, Interval, Dropout, Pattern and Serial
- Automatic measurements for 38 parameters and statistics feature
- FFT and 7 additional math operations
- Masking tool with adjustable limits for pass/fail testing
- USB host port for saving and recalling setups, data, and screenshots
- USBTMC-compliant device port and LAN interfaces standard
- Multi-language support
Sample Rate | 1 GSa/s | |
Rise time | 3.5 s | |
Number of channels | 4 | |
Display | 7" TFT-LCD | |
Version | Speicheroszilloskop | |
Bandwidth | 100 MHz | |
Width | 312 mm | |
Weight | 2.6 kg | |
Height | 151 mm | |
Length | 132.6 mm |
Country of origin | CN |
Customs tariff number | 90302000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |