BK2565B | BK PRECISION

4-channel storage oscilloscope BK2565B, 100 MHz, 2 GSa/s, 10.1" TFT-LCD, 3.5 ns

Order No.: 35K0039
EAN: 817050256512
MPN:
BK2565B
BK2565B BK PRECISION Oscilloscopes
Image may differ
Unit Price (€ / pc.)
2,569.21 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2,569.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,569.21 €

Digital storage oscilloscope, BK2565B, BK PRECISION

The BK2565B Digital Storage (DSO) and Mixed Signal Oscilloscope (MSO) expands debugging capabilities with new and improved features not found in previous models. It provides 4 channels with 200 Mpts memory depth and a maximum sample rate of 2 GSa/s. Equipped with a 10.1” (1024 x 600) capacitive touchscreen and high waveform update rate of 120,000 waveforms per second, this oscilloscope can capture infrequent glitches with excellent signal fidelity. The logic analyzer and decode software provide 16 additional digital channels and serial bus decoding support for I²C, SPI, UART, CAN and LIN protocols.

Maximize productivity with an extensive list of features including trigger zones, waveform recording, pass/fail limit testing and automatic measurements. Display frequency response characteristics using the Bode plot feature or evaluate switching power supplies using the power analysis tool. The integrated 50 MHz DDS waveform generator provides stimulus output of sine, square, ramp, pulse, noise, DC and arbitrary waveforms to the device under test.

Features

  • 4 analog channels
  • Maximum sampling rate of 2 GSa/s
  • 200 Mpts memory depth
  • 10.1" capacitive touchscreen supports touchscreen gestures
  • 10-bit mode improves vertical resolution
  • Advance triggers with trigger zone support
  • Power analysis tool evaluates 11 different parameters
  • Automatic measurements with statistics and histogram
  • Math function supports 2 traces and a formula editor
  • 2 Mpts FFT provides high resolution when viewing signals in the frequency domain
  • Control the oscilloscope from a standard web browser via the built-in web server
  • USBTMC-compliant device port and LAN interfaces standard
Technical specifications
Abtastrate 2 GSa/s
Anstiegszeit 3.5 s
Anzahl der Kanäle 4
Anzeige 10,1" TFT-LCD
Ausführung Speicheroszilloskop
Bandbreite 100 MHz
Breite 352 mm
Gewicht 3.9 kg
Höhe 224 mm
Länge 111 mm
Logistics
Ursprungsland CN
Zolltarifnummer 90302000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes