BK2683 | BK PRECISION

3,2 GHz Spectrum Analyzer

Order No.: 35K0046
EAN: 817050268300
MPN:
BK2683
BK2683 BK PRECISION Spectrum Analysers
Image may differ
Unit Price (€ / pc.)
5,355.00 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
5,355.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,355.00 €

Spectrum analyzer, BK2683, BK PRECISION

The BK2683 spectrum analyzer delivers performance and functionality in a lightweight, compact design, suitable for lab and field use. The large 10.1” wide-screen color display allows the user to visualize the waveform and make precision measurements such as third order intercept, occupied bandwidth, 2D and 3D spectrum monitor.

The BK2683 provides a standard pre-amplifier and tracking generator in both the 2.1 and 3.1 GHz models. It also also includes 1 Hz minimum RBW and advanced measurements, which make these analyzers perfect for applications in 2 way radio, site surveying, EMI pre-compliance, characterizing the frequency response of RF devices and more.

Technical specifications
Display LCD-TFT
Bandwidth 3.2 GHz
Interfaces LAN/USB
Logistics
Country of origin CN
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes