CC545 | BK PRECISION
Power supply accessory kit, with connecting cable and test equipment for power supplies, CC545
General purpose power supply accessory kit, CC545, BK PRECISION
The CC545 general purpose power supply accessory kit provides almost everything one needs to put their bench power supply to work. The kit includes 3 high-capacity test leads with retractile sleeve plugs. Rated at 600 V CAT II and 36 Amps, the leads provide safe connection to either standard or sheathed jacks while its silicone jacket wire stays flexible under all conditions.
For day-to-day connections, included are 4/6mm spade lug adapters along with 4mm banana plug adapters. Unique to the kit are 3 extra-large alligator clips which offer a wide range of connection capabilities. Fully insulated 1,000V CAT III or 600V CAT IV, the clips are capable of attaching to leads as small as 0.01" or lugs to a diameter of 1.25" all while carrying currents up to 36A. All components are supplied in black, red, and green for easy identification. Also included is a BNC female to double banana plug adapter, a BNC male to double binding post adapter, and a BNC male cable assembly for powering those RF testing applications.
Features
- High capacity retractile sheath leads
- Voltage over range indicator
- Connection adapters
- Extra-large insulated alligator clips
- Storage case
Applications
- R&D Laboratories
- Production Test Stations
- Service & Repair Facilities
- Educational Test Benches
Product type | Netzgerät-Zubehörsatz | |
Version | mit Anschlussleitung und Prüfmittel | |
Suitable for | Netzgeräte |
Country of origin | FR |
Customs tariff number | 85442000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |