DM309 | BK PRECISION
Multiplexer, for high voltage and current for DAQ3120, DM309
Unit Price (€ / pc.)
773.50 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
High Voltage and Current Multiplexer, DM309, BK PRECISION
DM309 High Voltage and Current Multiplexer
Technical specifications
Product type | Multiplexer | |
Version | für Hochspannung und Strom | |
Suitable for | DAQ3120 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90303900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |