IT-E132B | BK PRECISION
USB interface kit, TTL to USB for 8500 series, IT-E132B
Order No.: 35K0281
EAN: 817050713220
MPN:
IT-E132B
Unit Price (€ / pc.)
79.73 € *
Standard delivery time from the manufacturer is: 2 Weeks
Interface Kit, IT-E132B, BK PRECISION
This is the USB to TTL interface replacement part that was originally included with its paired product. A standard USB cable is included.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | USB interface kit | |
| Version | TTL to USB | |
| Suitable for | 8500 series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84733020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |