M401 | BK PRECISION

Dipole antenna, 0.8 to 1 GHz for 2650A/2652A/2658A, M401

Order No.: 35K0286
EAN: 817050634013
MPN:
M401
M401 BK PRECISION T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
499.80 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
499.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
499.80 €

Dipole antenna, M401, BK PRECISION

A dipole antenna connected to the RF input enables the measurement of electric field strength. The antenna's resonance point is optimized for the frequency spectrum of a specific wireless standard. M401 is suitable for GSM 850/900 measurements.

Technical specifications
Product type Dipol-Antenne
Version 0,8 bis 1 GHz
Suitable for 2650A/2652A/2658A
Logistics
Country of origin JP
Customs tariff number 85291065
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes