MA400 | BK PRECISION

Adapter, 100-240 VAC, 50/60 Hz for 2650A/2652A/2658A, MA400

Order No.: 35K0291
EAN: 817050634006
MPN:
MA400
MA400 BK PRECISION T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
267.75 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
267.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
267.75 €

Adapter, MA400, BK PRECISION

The AC adapter MA400 accepts 100 to 240VAC, 50/60 Hz and outputs through its pin jack a 9 V/2.6 A DC voltage to power the 2650A series spectrum analyzers.

Technical specifications
Product type Adapter
Version 100-240 VAC, 50/60 Hz
Suitable for 2650A/2652A/2658A
Logistics
Country of origin JP
Customs tariff number 85291065
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes